

PGL6478.121HLT | |
---|---|
DigiKey Part Number | 553-PGL6478.121HLTTR-ND - Tape & Reel (TR) 553-PGL6478.121HLTCT-ND - Cut Tape (CT) 553-PGL6478.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6478.121HLT |
Description | INDUCTOR PWR BEAD 117NH 45A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 120 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 0,98800 € | 9,88 € |
25 | 0,84640 € | 21,16 € |
50 | 0,74840 € | 37,42 € |
100 | 0,65740 € | 65,74 € |
250 | 0,59056 € | 147,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,48251 € | 482,51 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |