200 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead
Pulse Product Highlight: PGL6477/78 Series

PGL6477.201HLT

DigiKey Part Number
553-PGL6477.201HLTTR-ND - Tape & Reel (TR)
553-PGL6477.201HLTCT-ND - Cut Tape (CT)
553-PGL6477.201HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6477.201HLT
Description
FIXED IND 200NH 22A 400 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Unshielded
DC Resistance (DCR)
400mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
3-SMD
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.211" (5.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,94200 €9,42 €
250,80760 €20,19 €
500,71460 €35,73 €
1000,62860 €62,86 €
2500,52668 €131,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,43030 €344,24 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €