PGL6477.101HLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGL6477.101HLT
Pulse Product Highlight: PGL6477/78 Series

PGL6477.141HLT

DigiKey Part Number
553-PGL6477.141HLTTR-ND - Tape & Reel (TR)
553-PGL6477.141HLTCT-ND - Cut Tape (CT)
553-PGL6477.141HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6477.141HLT
Description
INDUCTOR PWR BEAD 138NH 22A SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
140 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
36A
Shielding
Unshielded
DC Resistance (DCR)
400mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
3-SMD
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,74500 €7,45 €
250,64000 €16,00 €
500,56720 €28,36 €
1000,49980 €49,98 €
2500,42288 €105,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,34548 €276,38 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €