


PGL6477.141HLT | |
|---|---|
DigiKey Part Number | 553-PGL6477.141HLTTR-ND - Tape & Reel (TR) 553-PGL6477.141HLTCT-ND - Cut Tape (CT) 553-PGL6477.141HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6477.141HLT |
Description | FIXED IND 140NH 22A 400 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,66960 € | 16,74 € |
| 50 | 0,59320 € | 29,66 € |
| 100 | 0,52290 € | 52,29 € |
| 250 | 0,43748 € | 109,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,34424 € | 275,39 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

