
PGL6395.700HLT | |
|---|---|
DigiKey Part Number | 553-PGL6395.700HLTTR-ND - Tape & Reel (TR) 553-PGL6395.700HLTCT-ND - Cut Tape (CT) 553-PGL6395.700HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6395.700HLT |
Description | FIXED IND 70NH 70A 230 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Inductor 70 A 230mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 141A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.181" W (10.20mm x 4.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95400 € | 9,54 € |
| 100 | 0,78370 € | 78,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,69678 € | 278,71 € |
| 800 | 0,65703 € | 525,62 € |
| 1.200 | 0,63486 € | 761,83 € |
| 2.000 | 0,60802 € | 1.216,04 € |
| 2.800 | 0,59098 € | 1.654,74 € |
| 4.000 | 0,57345 € | 2.293,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

