
PGL6395.121HLT | |
|---|---|
DigiKey Part Number | 553-PGL6395.121HLTTR-ND - Tape & Reel (TR) 553-PGL6395.121HLTCT-ND - Cut Tape (CT) 553-PGL6395.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6395.121HLT |
Description | FIXED IND 120NH 70A 230 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 70 A 230mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 82A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.181" W (10.20mm x 4.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 100 | 0,77400 € | 77,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68810 € | 275,24 € |
| 800 | 0,64885 € | 519,08 € |
| 1.200 | 0,62697 € | 752,36 € |
| 2.000 | 0,60046 € | 1.200,92 € |
| 2.800 | 0,58363 € | 1.634,16 € |
| 4.000 | 0,56632 € | 2.265,28 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

