
PGL6380.121HLT | |
|---|---|
DigiKey Part Number | 553-PGL6380.121HLTTR-ND - Tape & Reel (TR) 553-PGL6380.121HLTCT-ND - Cut Tape (CT) 553-PGL6380.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6380.121HLT |
Description | FIXED IND 120NH 77A 0.37 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 77 A 0.37mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 102A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,37400 € | 34,35 € |
| 50 | 1,20900 € | 60,45 € |
| 100 | 1,05570 € | 105,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 0,86059 € | 275,39 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

