
PGL6312.900HLT | |
|---|---|
DigiKey Part Number | 553-PGL6312.900HLTTR-ND - Tape & Reel (TR) 553-PGL6312.900HLTCT-ND - Cut Tape (CT) 553-PGL6312.900HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6312.900HLT |
Description | FIXED IND 90NH 68A 0.17 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 90 nH Shielded Inductor 68 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.17mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 90A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,69369 € | 1.456,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

