120 nH Shielded Inductor 82 A 0.17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGL6312.121HLT

DigiKey Part Number
553-PGL6312.121HLTTR-ND - Tape & Reel (TR)
553-PGL6312.121HLTCT-ND - Cut Tape (CT)
553-PGL6312.121HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6312.121HLT
Description
FIXED IND 120NH 82A 0.17 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 nH Shielded Inductor 82 A 0.17mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
69A
Shielding
Shielded
DC Resistance (DCR)
0.17mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7000,54326 €1.466,80 €
Cut Tape (CT)
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,08400 €10,84 €
250,92720 €23,18 €
500,81940 €40,97 €
Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,08600 €10,86 €
250,82600 €20,65 €
500,78220 €39,11 €
1000,69540 €69,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €