
PGL6215.201HLT | |
|---|---|
DigiKey Part Number | 553-PGL6215.201HLTTR-ND - Tape & Reel (TR) 553-PGL6215.201HLTCT-ND - Cut Tape (CT) 553-PGL6215.201HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6215.201HLT |
Description | FIXED IND 200NH 60A 0.125 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 60 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 0,66356 € | 212,34 € |
| 640 | 0,65620 € | 419,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,09520 € | 27,38 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,84640 € | 84,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,32500 € | 13,25 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

