
PGL6215.121HLT | |
|---|---|
DigiKey Part Number | 553-PGL6215.121HLTTR-ND - Tape & Reel (TR) 553-PGL6215.121HLTCT-ND - Cut Tape (CT) 553-PGL6215.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6215.121HLT |
Description | FIXED IND 117NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 117 nH Shielded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.125mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 106A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,39700 € | 13,97 € |
| 25 | 1,19240 € | 29,81 € |
| 50 | 1,05140 € | 52,57 € |
| 100 | 0,92040 € | 92,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 0,72059 € | 230,59 € |
| 640 | 0,68694 € | 439,64 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

