


PGL6076.131AHLT | |
|---|---|
DigiKey Part Number | 553-PGL6076.131AHLTTR-ND - Tape & Reel (TR) 553-PGL6076.131AHLTCT-ND - Cut Tape (CT) 553-PGL6076.131AHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6076.131AHLT |
Description | FIXED IND 130NH 60A 0.155 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Inductor 60 A 0.155mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.155mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.327" L x 0.299" W (8.30mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 95A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65968 € | 1.649,20 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

