
PGG6457.034NLT | |
|---|---|
DigiKey Part Number | 553-PGG6457.034NLTTR-ND - Tape & Reel (TR) 553-PGG6457.034NLTCT-ND - Cut Tape (CT) 553-PGG6457.034NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGG6457.034NLT |
Description | TRANSF GATE DRIVE 72UH 3:4 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Pulse Electronics | Center Tap No |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Surface Mount |
Part Status Active | Height - Seated (Max) 7.10mm |
Primary Winding(s) Dual | Voltage - Isolation 4200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,99300 € | 29,93 € |
| 25 | 2,87320 € | 71,83 € |
| 50 | 2,78540 € | 139,27 € |
| 100 | 2,69970 € | 269,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,56833 € | 770,50 € |
| 600 | 2,48820 € | 1.492,92 € |
| 900 | 2,44233 € | 2.198,10 € |
| 1.500 | 2,38559 € | 3.578,39 € |
| 2.100 | 2,34884 € | 4.932,56 € |
| 3.000 | 2,31043 € | 6.931,29 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

