
PGG6457.012NLT | |
|---|---|
DigiKey Part Number | 553-PGG6457.012NLTTR-ND - Tape & Reel (TR) 553-PGG6457.012NLTCT-ND - Cut Tape (CT) 553-PGG6457.012NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGG6457.012NLT |
Description | TRANSF GATE DRIVE 72UH 1:2 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Pulse Electronics | Center Tap No |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Surface Mount |
Part Status Active | Height - Seated (Max) 7.10mm |
Primary Winding(s) Dual | Voltage - Isolation 4200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,97000 € | 29,70 € |
| 25 | 2,85040 € | 71,26 € |
| 50 | 2,76340 € | 138,17 € |
| 100 | 2,67830 € | 267,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,54793 € | 764,38 € |
| 600 | 2,46845 € | 1.481,07 € |
| 900 | 2,42294 € | 2.180,65 € |
| 1.500 | 2,36665 € | 3.549,97 € |
| 2.100 | 2,33020 € | 4.893,42 € |
| 3.000 | 2,29209 € | 6.876,27 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

