


PG2292.500HLT | |
|---|---|
DigiKey Part Number | 553-PG2292.500HLTTR-ND - Tape & Reel (TR) 553-PG2292.500HLTCT-ND - Cut Tape (CT) 553-PG2292.500HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG2292.500HLT |
Description | FIXED IND 50NH 53A 0.09 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 nH Unshielded Inductor 53 A 0.09mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 84A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.09mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.236" W (6.10mm x 6.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,50970 € | 50,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,43780 € | 262,68 € |
| 1.200 | 0,41283 € | 495,40 € |
| 1.800 | 0,39889 € | 718,00 € |
| 3.000 | 0,38202 € | 1.146,06 € |
| 4.200 | 0,37132 € | 1.559,54 € |
| 6.000 | 0,36030 € | 2.161,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

