
PG2290.321HLT | |
|---|---|
DigiKey Part Number | 553-PG2290.321HLTTR-ND - Tape & Reel (TR) 553-PG2290.321HLTCT-ND - Cut Tape (CT) 553-PG2290.321HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG2290.321HLT |
Description | FIXED IND 320NH 75A 150 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 320 nH Shielded Inductor 75 A 150mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.295" W (10.70mm x 7.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95400 € | 9,54 € |
| 100 | 0,78370 € | 78,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,72037 € | 194,50 € |
| 540 | 0,67926 € | 366,80 € |
| 810 | 0,65633 € | 531,63 € |
| 1.350 | 0,62856 € | 848,56 € |
| 1.890 | 0,61093 € | 1.154,66 € |
| 2.700 | 0,59279 € | 1.600,53 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

