
PG2290.121HLT | |
|---|---|
DigiKey Part Number | 553-PG2290.121HLTTR-ND - Tape & Reel (TR) 553-PG2290.121HLTCT-ND - Cut Tape (CT) 553-PG2290.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG2290.121HLT |
Description | FIXED IND 120NH 75A 150 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 75 A 150mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.421" L x 0.295" W (10.70mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 140A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 100 | 0,77400 € | 77,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,71144 € | 192,09 € |
| 540 | 0,67081 € | 362,24 € |
| 810 | 0,64817 € | 525,02 € |
| 1.350 | 0,62075 € | 838,01 € |
| 1.890 | 0,60333 € | 1.140,29 € |
| 2.700 | 0,58542 € | 1.580,63 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

