PG1427.003NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1427.004NLT

DigiKey Part Number
PG1427.004NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG1427.004NLT
Description
TRANSFORMER 820UH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PG1427.004NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Inductance
820 µH
For Use With/Related Products
-
Mounting Type
Surface Mount
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,98057 €1.961,14 €
Unit Price without VAT:0,98057 €
Unit Price with VAT:1,16688 €