


PG1096.823NLT | |
|---|---|
DigiKey Part Number | 553-3728-2-ND - Tape & Reel (TR) 553-3728-1-ND - Cut Tape (CT) 553-3728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1096.823NLT |
Description | FIXED IND 73.5UH 8.5A 22 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73.5 µH Unshielded Wirewound Inductor 8.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1096.823NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.024" L x 1.024" W (26.00mm x 26.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,89900 € | 38,99 € |
| 25 | 3,46600 € | 86,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,27367 € | 196,42 € |
| 120 | 3,03300 € | 363,96 € |
| 300 | 2,98487 € | 895,46 € |
| 600 | 2,88858 € | 1.733,15 € |
| 1.500 | 2,69602 € | 4.044,03 € |
| 3.000 | 2,56121 € | 7.683,63 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

