


PG1096.152NLT | |
|---|---|
DigiKey Part Number | 553-3725-2-ND - Tape & Reel (TR) 553-3725-1-ND - Cut Tape (CT) 553-3725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1096.152NLT |
Description | FIXED IND 1.35UH 50A 0.85 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.35 µH Unshielded Wirewound Inductor 50 A 0.85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1096.152NLT Models |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.85mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 1.024" L x 1.024" W (26.00mm x 26.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,88200 € | 38,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,33417 € | 200,05 € |
| 120 | 3,14400 € | 377,28 € |
| 180 | 3,03789 € | 546,82 € |
| 300 | 2,90950 € | 872,85 € |
| 420 | 2,82795 € | 1.187,74 € |
| 600 | 2,74407 € | 1.646,44 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

