9 µH Unshielded Wirewound Inductor 24.5 A 3.15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 µH Unshielded Wirewound Inductor 24.5 A 3.15mOhm Max Nonstandard
PG1096NL bottom

PG1096.103NLT

DigiKey Part Number
553-3726-2-ND - Tape & Reel (TR)
553-3726-1-ND - Cut Tape (CT)
553-3726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG1096.103NLT
Description
FIXED IND 9UH 24.5A 3.15 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 µH Unshielded Wirewound Inductor 24.5 A 3.15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG1096.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Unshielded
DC Resistance (DCR)
3.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.024" L x 1.024" W (26.00mm x 26.00mm)
Height - Seated (Max)
0.583" (14.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,63900 €36,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
603,12533 €187,52 €
1202,94692 €353,63 €
1802,84750 €512,55 €
3002,72707 €818,12 €
4202,65064 €1.113,27 €
6002,57200 €1.543,20 €
Manufacturers Standard Package
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €