50 µH Unshielded Wirewound Inductor 7.4 A 32.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1083.503NLT

DigiKey Part Number
PG1083.503NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG1083.503NLT
Description
FIXED IND 50UH 7.4A 32.6 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 µH Unshielded Wirewound Inductor 7.4 A 32.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG1083.503NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
32.6mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.854" L x 0.846" W (21.70mm x 21.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.492" (12.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,27412 €1.364,47 €
Unit Price without VAT:2,27412 €
Unit Price with VAT:2,70620 €