
PG1083.332NL | |
|---|---|
DigiKey Part Number | 553-3169-ND |
Manufacturer | |
Manufacturer Product Number | PG1083.332NL |
Description | FIXED IND 3.3UH 28A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 28 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.846" W (21.70mm x 21.50mm) | |
Height - Seated (Max) | 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,10545 € | 115,80 € |
| 110 | 1,98527 € | 218,38 € |
| 165 | 1,91818 € | 316,50 € |
| 275 | 1,83698 € | 505,17 € |
| 385 | 1,78543 € | 687,39 € |
| 550 | 1,73238 € | 952,81 € |
| 1.375 | 1,60345 € | 2.204,74 € |
| 2.750 | 1,59211 € | 4.378,30 € |
| Unit Price without VAT: | 2,10545 € |
|---|---|
| Unit Price with VAT: | 2,50549 € |

