
PG1083.323NLT | |
|---|---|
DigiKey Part Number | 553-PG1083.323NLTTR-ND - Tape & Reel (TR) 553-PG1083.323NLTCT-ND - Cut Tape (CT) 553-PG1083.323NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1083.323NLT |
Description | FIXED IND 32UH 9A 21.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 µH Unshielded Wirewound Inductor 9 A 21.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1083.323NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.846" W (21.70mm x 21.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,70800 € | 27,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,17480 € | 217,48 € |
| 200 | 2,05080 € | 410,16 € |
| 300 | 1,98163 € | 594,49 € |
| 500 | 1,89784 € | 948,92 € |
| 700 | 1,84464 € | 1.291,25 € |
| 1.000 | 1,78994 € | 1.789,94 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |


