
PG1083.323NL | |
|---|---|
DigiKey Part Number | 553-3168-ND |
Manufacturer | |
Manufacturer Product Number | PG1083.323NL |
Description | FIXED IND 32UH 9A 21.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 µH Unshielded Wirewound Inductor 9 A 21.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 21.5mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.854" L x 0.846" W (21.70mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,34160 € | 58,54 € |
| 55 | 2,19000 € | 120,45 € |
| 110 | 2,06500 € | 227,15 € |
| 275 | 1,91080 € | 525,47 € |
| 550 | 1,80200 € | 991,10 € |
| 1.045 | 1,70694 € | 1.783,75 € |
| 2.530 | 1,66414 € | 4.210,27 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

