
PG1083.253NL | |
|---|---|
DigiKey Part Number | 553-3167-ND |
Manufacturer | |
Manufacturer Product Number | PG1083.253NL |
Description | FIXED IND 1UH 11A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 11 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.854" L x 0.846" W (21.70mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,09600 € | 115,28 € |
| 110 | 1,97627 € | 217,39 € |
| 165 | 1,90952 € | 315,07 € |
| 275 | 1,82865 € | 502,88 € |
| 385 | 1,77732 € | 684,27 € |
| 550 | 1,72455 € | 948,50 € |
| 1.375 | 1,59618 € | 2.194,75 € |
| 2.750 | 1,58489 € | 4.358,45 € |
| Unit Price without VAT: | 2,09600 € |
|---|---|
| Unit Price with VAT: | 2,49424 € |

