
PG1083.222NLT | |
|---|---|
DigiKey Part Number | PG1083.222NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG1083.222NLT |
Description | FIXED IND 120NH 34A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 34 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1083.222NLT Models |
Category | Current - Saturation (Isat) 46A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.854" L x 0.846" W (21.70mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,27412 € | 1.364,47 € |
| Unit Price without VAT: | 2,27412 € |
|---|---|
| Unit Price with VAT: | 2,70620 € |


