
PG1083.153NL | |
|---|---|
DigiKey Part Number | 553-3165-ND |
Manufacturer | |
Manufacturer Product Number | PG1083.153NL |
Description | FIXED IND 15.2UH 14A 9.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.2 µH Unshielded Wirewound Inductor 14 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.846" W (21.70mm x 21.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,61300 € | 26,13 € |
| 25 | 2,41720 € | 60,43 € |
| 55 | 2,26073 € | 124,34 € |
| 110 | 2,13173 € | 234,49 € |
| 275 | 1,97251 € | 542,44 € |
| 550 | 1,86020 € | 1.023,11 € |
| 1.045 | 1,76206 € | 1.841,35 € |
| 2.530 | 1,66742 € | 4.218,57 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

