
PG0936.851NL | |
|---|---|
DigiKey Part Number | 553-3160-ND |
Manufacturer | |
Manufacturer Product Number | PG0936.851NL |
Description | FIXED IND 850NH 40A 0.87 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 850 nH Unshielded Wirewound Inductor 40 A 0.87mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.87mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.689" L x 0.657" W (17.50mm x 16.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,88240 € | 47,06 € |
| 80 | 1,70525 € | 136,42 € |
| 160 | 1,60788 € | 257,26 € |
| 320 | 1,51619 € | 485,18 € |
| 560 | 1,44609 € | 809,81 € |
| 1.040 | 1,37240 € | 1.427,30 € |
| 2.560 | 1,30672 € | 3.345,20 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


