
PG0936.682NLT | |
|---|---|
DigiKey Part Number | 553-PG0936.682NLTTR-ND - Tape & Reel (TR) 553-PG0936.682NLTCT-ND - Cut Tape (CT) 553-PG0936.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0936.682NLT |
Description | FIXED IND 6.8UH 18A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 18 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0936.682NLT Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.689" L x 0.657" W (17.50mm x 16.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,37000 € | 23,70 € |
| 100 | 1,94870 € | 194,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,83755 € | 367,51 € |
| 400 | 1,73283 € | 693,13 € |
| 600 | 1,67442 € | 1.004,65 € |
| 1.000 | 1,60373 € | 1.603,73 € |
| 1.400 | 1,55884 € | 2.182,38 € |
| 2.000 | 1,51267 € | 3.025,34 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

