
PG0936.682NL | |
|---|---|
DigiKey Part Number | 553-3159-ND |
Manufacturer | |
Manufacturer Product Number | PG0936.682NL |
Description | FIXED IND 6.8UH 18A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 18 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.5mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.689" L x 0.657" W (17.50mm x 16.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,71888 € | 137,51 € |
| 160 | 1,62075 € | 259,32 € |
| 240 | 1,56600 € | 375,84 € |
| 400 | 1,49975 € | 599,90 € |
| 560 | 1,45766 € | 816,29 € |
| 800 | 1,41438 € | 1.131,50 € |
| 2.000 | 1,31718 € | 2.634,36 € |
| Unit Price without VAT: | 1,71888 € |
|---|---|
| Unit Price with VAT: | 2,04547 € |


