
PG0936.681NL | |
|---|---|
DigiKey Part Number | 553-3158-ND |
Manufacturer | |
Manufacturer Product Number | PG0936.681NL |
Description | FIXED IND 680NH 40A 0.87 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 40 A 0.87mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.657" W (17.50mm x 16.70mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,72663 € | 138,13 € |
| 160 | 1,62813 € | 260,50 € |
| 240 | 1,57313 € | 377,55 € |
| 400 | 1,50658 € | 602,63 € |
| 560 | 1,46430 € | 820,01 € |
| 800 | 1,42081 € | 1.136,65 € |
| 2.000 | 1,32318 € | 2.646,36 € |
| Unit Price without VAT: | 1,72663 € |
|---|---|
| Unit Price with VAT: | 2,05469 € |


