
PG0936.471NL | |
|---|---|
DigiKey Part Number | 553-3157-ND |
Manufacturer | |
Manufacturer Product Number | PG0936.471NL |
Description | FIXED IND 470NH 40A 0.87 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 40 A 0.87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0936.471NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.657" W (17.50mm x 16.70mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,57900 € | 25,79 € |
| 25 | 2,35480 € | 58,87 € |
| 40 | 2,01825 € | 80,73 € |
| 80 | 1,85013 € | 148,01 € |
| 240 | 1,79404 € | 430,57 € |
| 480 | 1,73798 € | 834,23 € |
| 960 | 1,62585 € | 1.560,82 € |
| 2.400 | 1,56978 € | 3.767,47 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


