25 µH Unshielded Wirewound Inductor 7 A 19.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0936.253NL

DigiKey Part Number
553-3154-ND
Manufacturer
Manufacturer Product Number
PG0936.253NL
Description
FIXED IND 25UH 7A 19.4 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 µH Unshielded Wirewound Inductor 7 A 19.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
19.4mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.689" L x 0.657" W (17.50mm x 16.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2001,66005 €332,01 €
4001,56545 €626,18 €
6001,51268 €907,61 €
1.0001,44880 €1.448,80 €
1.4001,40824 €1.971,54 €
2.0001,38143 €2.762,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,66005 €
Unit Price with VAT:1,97546 €