18 µH Unshielded Wirewound Inductor 9.8 A 13.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0936.183NL

DigiKey Part Number
553-3153-ND
Manufacturer
Manufacturer Product Number
PG0936.183NL
Description
FIXED IND 18UH 9.8A 13.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Wirewound Inductor 9.8 A 13.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
13.8mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.689" L x 0.657" W (17.50mm x 16.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
801,79413 €143,53 €
1601,69175 €270,68 €
2401,63463 €392,31 €
4001,56545 €626,18 €
5601,52154 €852,06 €
8001,47636 €1.181,09 €
2.0001,38143 €2.762,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,79413 €
Unit Price with VAT:2,13501 €