PG0936.162NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 70
Unit Price: 1,71888 €
Datasheet
1.6 µH Unshielded Wirewound Inductor 31 A 1.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0936.162NLT

DigiKey Part Number
PG0936.162NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0936.162NLT
Description
FIXED IND 1.6UH 31A 1.5 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 µH Unshielded Wirewound Inductor 31 A 1.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0936.162NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
36A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.5mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.689" L x 0.657" W (17.50mm x 16.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PG0936.162NLPulse Electronics70553-3152-ND1,71888 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,84018 €1.472,14 €
Unit Price without VAT:1,84018 €
Unit Price with VAT:2,18981 €