
PG0936.113NLT | |
|---|---|
DigiKey Part Number | 553-PG0936.113NLTTR-ND - Tape & Reel (TR) 553-PG0936.113NLTCT-ND - Cut Tape (CT) 553-PG0936.113NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0936.113NLT |
Description | FIXED IND 11UH 14A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 µH Unshielded Wirewound Inductor 14 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0936.113NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.657" W (17.50mm x 16.70mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,23800 € | 22,38 € |
| 100 | 1,84120 € | 184,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,73615 € | 347,23 € |
| 400 | 1,63718 € | 654,87 € |
| 600 | 1,58200 € | 949,20 € |
| 1.000 | 1,51519 € | 1.515,19 € |
| 1.400 | 1,47278 € | 2.061,89 € |
| 2.000 | 1,42914 € | 2.858,28 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

