11 µH Unshielded Wirewound Inductor 14 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0936.113NL

DigiKey Part Number
553-3151-ND
Manufacturer
Manufacturer Product Number
PG0936.113NL
Description
FIXED IND 11UH 14A 7 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 µH Unshielded Wirewound Inductor 14 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
14A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
7mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.689" L x 0.657" W (17.50mm x 16.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
801,71888 €137,51 €
1601,62075 €259,32 €
2401,56600 €375,84 €
4001,49975 €599,90 €
5601,45766 €816,29 €
8001,41438 €1.131,50 €
2.0001,31718 €2.634,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,71888 €
Unit Price with VAT:2,04547 €