2.8 µH Unshielded Wirewound Inductor 19 A 2.9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0926.282NL

DigiKey Part Number
553-3145-ND
Manufacturer
Manufacturer Product Number
PG0926.282NL
Description
FIXED IND 2.8UH 19A 2.9 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.8 µH Unshielded Wirewound Inductor 19 A 2.9mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
20A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2.9mOhm
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.528" L x 0.528" W (13.40mm x 13.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.190
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
801,50350 €120,28 €
1601,41763 €226,82 €
2401,36975 €328,74 €
4001,31175 €524,70 €
5601,27495 €713,97 €
8001,23708 €989,66 €
2.0001,14499 €2.289,98 €
4.0001,13513 €4.540,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,50350 €
Unit Price with VAT:1,78917 €