
PG0926.182NL | |
|---|---|
DigiKey Part Number | 553-3143-ND |
Manufacturer | |
Manufacturer Product Number | PG0926.182NL |
Description | FIXED IND 1.8UH 22A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Wirewound Inductor 22 A 2.2mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.2mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.528" L x 0.528" W (13.40mm x 13.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,50350 € | 120,28 € |
| 160 | 1,41763 € | 226,82 € |
| 240 | 1,36975 € | 328,74 € |
| 400 | 1,31175 € | 524,70 € |
| 560 | 1,27495 € | 713,97 € |
| 800 | 1,23708 € | 989,66 € |
| 2.000 | 1,14499 € | 2.289,98 € |
| 4.000 | 1,13513 € | 4.540,52 € |
| Unit Price without VAT: | 1,50350 € |
|---|---|
| Unit Price with VAT: | 1,78917 € |

