
PG0926.113NL | |
|---|---|
DigiKey Part Number | 553-3141-ND |
Manufacturer | |
Manufacturer Product Number | PG0926.113NL |
Description | FIXED IND 11.5UH 9.5A 12 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5 µH Unshielded Wirewound Inductor 9.5 A 12mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.528" L x 0.528" W (13.40mm x 13.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,57100 € | 125,68 € |
| 160 | 1,48131 € | 237,01 € |
| 240 | 1,43125 € | 343,50 € |
| 400 | 1,37068 € | 548,27 € |
| 560 | 1,33220 € | 746,03 € |
| 800 | 1,29264 € | 1.034,11 € |
| 2.000 | 1,19643 € | 2.392,86 € |
| 4.000 | 1,19189 € | 4.767,56 € |
| Unit Price without VAT: | 1,57100 € |
|---|---|
| Unit Price with VAT: | 1,86949 € |

