
PG0871.821NL | |
|---|---|
DigiKey Part Number | 553-3137-ND |
Manufacturer | |
Manufacturer Product Number | PG0871.821NL |
Description | FIXED IND 820NH 19A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 19 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.3mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,95032 € | 118,79 € |
| 250 | 0,89608 € | 224,02 € |
| 375 | 0,86579 € | 324,67 € |
| 625 | 0,82912 € | 518,20 € |
| 875 | 0,80585 € | 705,12 € |
| 1.250 | 0,78191 € | 977,39 € |
| 3.125 | 0,72369 € | 2.261,53 € |
| 6.250 | 0,71179 € | 4.448,69 € |
| Unit Price without VAT: | 0,95032 € |
|---|---|
| Unit Price with VAT: | 1,13088 € |

