
PG0871.222NL | |
|---|---|
DigiKey Part Number | 553-3131-ND |
Manufacturer | |
Manufacturer Product Number | PG0871.222NL |
Description | FIXED IND 2.2UH 9.5A 7.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 9.5 A 7.6mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.6mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,17680 € | 29,42 € |
| 50 | 1,10940 € | 55,47 € |
| 125 | 1,02632 € | 128,29 € |
| 250 | 0,96772 € | 241,93 € |
| 500 | 0,91254 € | 456,27 € |
| 1.000 | 0,86055 € | 860,55 € |
| 2.500 | 0,79645 € | 1.991,12 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

