PG0702.472NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 1,01463 €
Datasheet
4.7 µH Shielded Wirewound Inductor 8.4 A 5.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0702.472NLT

DigiKey Part Number
PG0702.472NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0702.472NLT
Description
FIXED IND 4.7UH 8.4A 5.3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 8.4 A 5.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0702.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.4A
Shielding
Shielded
DC Resistance (DCR)
5.3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.362" W (10.80mm x 9.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,04044 €2.080,88 €
Unit Price without VAT:1,04044 €
Unit Price with VAT:1,23812 €