
PG0702.401NL | |
|---|---|
DigiKey Part Number | 553-3122-ND |
Manufacturer | |
Manufacturer Product Number | PG0702.401NL |
Description | FIXED IND 400NH 38A 0.91 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Wirewound Inductor 38 A 0.91mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.91mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.362" W (10.80mm x 9.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | 1,01463 € | 258,73 € |
| 510 | 0,95676 € | 487,95 € |
| 765 | 0,92450 € | 707,24 € |
| 1.275 | 0,88542 € | 1.128,91 € |
| 1.785 | 0,86062 € | 1.536,21 € |
| 2.550 | 0,83509 € | 2.129,48 € |
| 6.375 | 0,81757 € | 5.212,01 € |
| Unit Price without VAT: | 1,01463 € |
|---|---|
| Unit Price with VAT: | 1,20741 € |

