
PG0702.302NL | |
|---|---|
DigiKey Part Number | 553-3121-ND |
Manufacturer | |
Manufacturer Product Number | PG0702.302NL |
Description | FIXED IND 3UH 12.4A 5.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Wirewound Inductor 12.4 A 5.9mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.9mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.362" W (10.80mm x 9.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | 1,04702 € | 266,99 € |
| 510 | 0,98731 € | 503,53 € |
| 765 | 0,95401 € | 729,82 € |
| 1.275 | 0,91369 € | 1.164,95 € |
| 1.785 | 0,88809 € | 1.585,24 € |
| 2.550 | 0,86176 € | 2.197,49 € |
| 6.375 | 0,84778 € | 5.404,60 € |
| Unit Price without VAT: | 1,04702 € |
|---|---|
| Unit Price with VAT: | 1,24595 € |

