
PG0702.102NLT | |
|---|---|
DigiKey Part Number | 553-PG0702.102NLTTR-ND - Tape & Reel (TR) 553-PG0702.102NLTCT-ND - Cut Tape (CT) 553-PG0702.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0702.102NLT |
Description | FIXED IND 1UH 26A 1.76 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 26 A 1.76mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0702.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.76mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.362" W (10.80mm x 9.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,45200 € | 14,52 € |
| 100 | 1,19370 € | 119,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04146 € | 520,73 € |
| 1.000 | 0,98215 € | 982,15 € |
| 1.500 | 0,94908 € | 1.423,62 € |
| 2.500 | 0,90903 € | 2.272,57 € |
| 3.500 | 0,88361 € | 3.092,64 € |
| 5.000 | 0,85845 € | 4.292,25 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


