Image for PG0642.682NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0642.682NL

DigiKey Part Number
553-3116-ND
Manufacturer
Manufacturer Product Number
PG0642.682NL
Description
FIXED IND 6.8UH 6A 26.4 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 6 A 26.4mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
26.4mOhm
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
902,07900 €187,11 €
1801,96028 €352,85 €
2701,89415 €511,42 €
4501,81407 €816,33 €
6301,76321 €1.110,82 €
9001,71089 €1.539,80 €
2.2501,64668 €3.705,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,07900 €
Unit Price with VAT:2,47401 €