PG0642.472NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 827
Unit Price: 0,95000 €
Datasheet
Image for PG0642.472NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0642.472NLT

DigiKey Part Number
PG0642.472NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0642.472NLT
Description
FIXED IND 4.7UH 9A 18.4 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 9 A 18.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0642.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
18.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,02675 €1.642,80 €
Unit Price without VAT:1,02675 €
Unit Price with VAT:1,22183 €