
PG0642.472NL | |
|---|---|
DigiKey Part Number | 553-3114-ND |
Manufacturer | |
Manufacturer Product Number | PG0642.472NL |
Description | FIXED IND 4.7UH 9A 18.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 9 A 18.4mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.4mOhm |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.311" L x 0.299" W (7.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,43911 € | 129,52 € |
| 180 | 1,35689 € | 244,24 € |
| 270 | 1,31104 € | 353,98 € |
| 450 | 1,25558 € | 565,01 € |
| 630 | 1,22033 € | 768,81 € |
| 900 | 1,18409 € | 1.065,68 € |
| 2.250 | 1,09596 € | 2.465,91 € |
| 4.500 | 1,09425 € | 4.924,12 € |
| Unit Price without VAT: | 1,43911 € |
|---|---|
| Unit Price with VAT: | 1,71254 € |

